
SR2POSTDP24HD | |
|---|---|
DigiKey Part Number | 95-SR2POSTDP24HD-ND |
Manufacturer | |
Manufacturer Product Number | SR2POSTDP24HD |
Description | RACK STEEL 85.8X20.3X24.5 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 85.827" L x 20.300" W x 24.500" H (2180.00mm x 515.62mm x 622.30mm) Black |
Datasheet | Datasheet |
Category | Number of Units 45U |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 85.827" L x 20.300" W x 24.500" H (2180.00mm x 515.62mm x 622.30mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 429,26000 Kč | 16 429,26 Kč |
| Unit Price without VAT: | 16 429,26000 Kč |
|---|---|
| Unit Price with VAT: | 19 879,40460 Kč |















