Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 32.600" W x 50.000" H (800.20mm x 828.04mm x 1270.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR25UBSD3

DigiKey Part Number
SR25UBSD3-ND
Manufacturer
Manufacturer Product Number
SR25UBSD3
Description
RACK STEEL 23.6X32.6X50 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 32.600" W x 50.000" H (800.20mm x 828.04mm x 1270.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Panel
27.000" W (685.80mm)
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
23.630" L x 32.600" W x 50.000" H (800.20mm x 828.04mm x 1270.00mm)
Series
Door
Steel
Packaging
Bulk
Features
Casters, Locking
Part Status
Active
Mounting Rails
Two Pair
Type
Cabinet Rack
Ventilation
Back, Bottom, Front
Style
Enclosed, Bottom, Front, Sides, Top
Material
Metal, Steel
Number of Units
25U
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 646,99000 Kč33 646,99 Kč
Manufacturers Standard Package
Unit Price without VAT:33 646,99000 Kč
Unit Price with VAT:40 712,85790 Kč