
SR25UBAC | |
|---|---|
DigiKey Part Number | 95-SR25UBAC-ND |
Manufacturer | |
Manufacturer Product Number | SR25UBAC |
Description | RACK STEEL 42.1X23.6X48.7 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.130" L x 23.620" W x 48.790" H (1070.10mm x 599.95mm x 1239.27mm) Black |
Datasheet | Datasheet |
Category | Number of Units 25U |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 42.130" L x 23.620" W x 48.790" H (1070.10mm x 599.95mm x 1239.27mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 206,77000 Kč | 34 206,77 Kč |
| Unit Price without VAT: | 34 206,77000 Kč |
|---|---|
| Unit Price with VAT: | 41 390,19170 Kč |

