Outlet Strip, Power Strip, Surge Protector 1410J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPS415HGULTRA

DigiKey Part Number
TL478-ND
Manufacturer
Manufacturer Product Number
SPS415HGULTRA
Description
SURGE SUPP 4OUT 15'CORD HOSP GRD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1410J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Floor, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
4
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
1410J
Cord Length
15' (4.57m)
Approval Agency
CSA, TUV, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 493
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 136,11000 Kč5 136,11 Kč
Manufacturers Standard Package
Unit Price without VAT:5 136,11000 Kč
Unit Price with VAT:6 214,69310 Kč