
SPS406HGULTRA | |
|---|---|
DigiKey Part Number | TL1015-ND |
Manufacturer | |
Manufacturer Product Number | SPS406HGULTRA |
Description | SURGE PROTECTOR POWER STRIP HOSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1410J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | - | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 1410J | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, TUV, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 207,08000 Kč | 5 207,08 Kč |
| 5 | 4 859,82000 Kč | 24 299,10 Kč |
| 10 | 4 717,55800 Kč | 47 175,58 Kč |
| 25 | 4 535,83680 Kč | 113 395,92 Kč |
| Unit Price without VAT: | 5 207,08000 Kč |
|---|---|
| Unit Price with VAT: | 6 300,56680 Kč |




