Outlet Strip, Power Strip, Surge Protector 540J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPIKECUBE

DigiKey Part Number
TL287-ND
Manufacturer
Manufacturer Product Number
SPIKECUBE
Description
SURGE SUPPRESSR 1OUT DIRECT PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 540J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
-
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
1
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
540J
Cord Length
Without Cord
Approval Agency
UL
Features
-
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,94000 Kč326,94 Kč
5305,18400 Kč1 525,92 Kč
10296,26100 Kč2 962,61 Kč
25284,85040 Kč7 121,26 Kč
50276,51000 Kč13 825,50 Kč
100268,41530 Kč26 841,53 Kč
250258,07548 Kč64 518,87 Kč
500250,51916 Kč125 259,58 Kč
Manufacturers Standard Package
Unit Price without VAT:326,94000 Kč
Unit Price with VAT:395,59740 Kč