
SMX700HG | |
|---|---|
DigiKey Part Number | SMX700HG-ND |
Manufacturer | |
Manufacturer Product Number | SMX700HG |
Description | INTL UPS SMART PRO TWR HOSPITAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 700VA / 450W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 700VA / 450W | |
AC Outlets | 6 | |
Backup Time - Max Load | 14.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 60320-C13 (6) | |
Cord Length | 5.98" (0.15m) | |
Approval Agency | CE | |
Size / Dimension | 18.500" L x 12.200" W (469.90mm x 309.88mm) | |
Height | 13.380" (339.85mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 876,56000 Kč | 21 876,56 Kč |
| 5 | 20 417,91000 Kč | 102 089,55 Kč |
| 10 | 19 866,73300 Kč | 198 667,33 Kč |
| Unit Price without VAT: | 21 876,56000 Kč |
|---|---|
| Unit Price with VAT: | 26 470,63760 Kč |




