
SMX1500LCD | |
|---|---|
DigiKey Part Number | SMX1500LCD-ND |
Manufacturer | |
Manufacturer Product Number | SMX1500LCD |
Description | UPS INTERNATIONAL SMART RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, 3-Phase 900W 230VAC |
Datasheet | Datasheet |
Category | Power - Rated 900W |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Series | Backup Time - Max Load 4.5 minutes |
Packaging Bulk | Media Lines Protected RJ11 |
Part Status Active | Voltage - Output 230VAC |
Type Line Interactive (Input Regulation) | Input Connector NEMA 5-15P |
Voltage - Input 230VAC | Output Connector IEC 320-C13 (8) |
Applications Network, 3-Phase | Size / Dimension 10.500" L x 17.250" W (266.70mm x 438.15mm) |
Form Rackmount | Height 3.500" (88.90mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 594,70000 Kč | 15 594,70 Kč |
| Unit Price without VAT: | 15 594,70000 Kč |
|---|---|
| Unit Price with VAT: | 18 869,58700 Kč |



