Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 600W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART750RM1UN

DigiKey Part Number
SMART750RM1UN-ND
Manufacturer
Manufacturer Product Number
SMART750RM1UN
Description
750VA UPS LINE INTERACTIVE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 750VA / 600W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Backup Time - Max Load
4.9 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RS-232
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R (6)
Type
Line Interactive (Input Regulation)
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Size / Dimension
17.500" L x 16.750" W (444.50mm x 425.45mm)
Form
Rackmount
Height
1.750" (44.45mm)
Power - Rated
750VA / 600W
Weight
30 lbs (13.6 kg)
AC Outlets
6 (UPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 600,65000 Kč30 600,65 Kč
Manufacturers Standard Package
Unit Price without VAT:30 600,65000 Kč
Unit Price with VAT:37 026,78650 Kč