
SMART3000RM2UN | |
|---|---|
DigiKey Part Number | SMART3000RM2UN-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000RM2UN |
Description | UPS SMART LCD RACKMOUNT AVR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 3kVA / 2250W 120V |
Datasheet | Datasheet |
Category | AC Outlets 9 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3.5 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R (8)/NEMA 5-20R (8), NEMA L5-30R (1) |
Type Line Interactive (Input Regulation) | Cord Length 10' (3.05m) |
Applications Desktop, Home Theater | Size / Dimension 19.460" L x 17.320" W (494.28mm x 439.93mm) |
Form Rackmount | Height 3.430" (87.12mm) |
Power - Rated 3kVA / 2250W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 163,38000 Kč | 50 163,38 Kč |
| Unit Price without VAT: | 50 163,38000 Kč |
|---|---|
| Unit Price with VAT: | 60 697,68980 Kč |







