
SMART3000RM2ULN | |
|---|---|
DigiKey Part Number | 95-SMART3000RM2ULN-ND |
Manufacturer | |
Manufacturer Product Number | SMART3000RM2ULN |
Description | EATON TRIPP LITE SERIES 3000VA 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 3kVA / 2.25kW 110V, 115V, 120V |
Datasheet | Datasheet |
Category | AC Outlets 9 |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3.5 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 110V, 115V, 120V |
Part Status Active | Input Connector NEMA L5-30P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15/20R (8), NEMA L5-30R (1) |
Voltage - Input 110VAC, 115VAC, 120VAC | Cord Length 10' (3.05m) |
Applications General Purpose, Industrial Control | Approval Agency CSA, FCC |
Form Rackmount | Size / Dimension 19.460" L x 17.320" W (494.28mm x 439.93mm) |
Power - Rated 3kVA / 2.25kW | Height 3.430" (87.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 726,55000 Kč | 89 726,55 Kč |
| Unit Price without VAT: | 89 726,55000 Kč |
|---|---|
| Unit Price with VAT: | 108 569,12550 Kč |






