


SMART2200VS | |
|---|---|
DigiKey Part Number | TL357-ND |
Manufacturer | |
Manufacturer Product Number | SMART2200VS |
Description | UPS SMARTPRO 2.2KVA 1600W 9OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1600W 120V |
Datasheet | Datasheet |
Category | AC Outlets 9 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-20P |
Part Status Active | Output Connector NEMA 5-15R (7), NEMA 5-20R (2) |
Type Line Interactive (Input Regulation) | Cord Length 8' (2.44m) |
Applications Network, Single Phase | Size / Dimension 12.000" L x 9.201" W (304.80mm x 233.70mm) |
Form Tower | Height 14.201" (360.70mm) |
Power - Rated 2.2kVA / 1600W | Weight 52 lbs (23.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 965,90000 Kč | 28 965,90 Kč |
| 5 | 27 034,63200 Kč | 135 173,16 Kč |
| Unit Price without VAT: | 28 965,90000 Kč |
|---|---|
| Unit Price with VAT: | 35 048,73900 Kč |




