
SMART2200RMXLN | |
|---|---|
DigiKey Part Number | SMART2200RMXLN-ND |
Manufacturer | |
Manufacturer Product Number | SMART2200RMXLN |
Description | UPS SMART RACKMOUNT AVR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1920W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4.5 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-20P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (4), NEMA 5-15/20R (4) |
Applications Network, Single Phase | Cord Length 10' (3.05m) |
Form Rackmount, Tower | Size / Dimension 19.460" L x 17.320" W (494.28mm x 439.93mm) |
Power - Rated 2.2kVA / 1920W | Height 3.430" (87.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 896,47000 Kč | 44 896,47 Kč |
| Unit Price without VAT: | 44 896,47000 Kč |
|---|---|
| Unit Price with VAT: | 54 324,72870 Kč |









