Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.2kVA / 700W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1200LCD

DigiKey Part Number
TL361-ND
Manufacturer
Manufacturer Product Number
SMART1200LCD
Description
UPS 1200VA 8OUT LCD DISP USB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.2kVA / 700W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Backup Time - Max Load
4 minutes
Manufacturer
Eaton Tripp Lite
Media Lines Protected
RJ45
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R
Type
Line Interactive (Input Regulation)
Cord Length
6' (1.83m)
Applications
Desktop, Home Theater
Size / Dimension
10.512" L x 17.244" W (267.00mm x 438.00mm)
Form
Rackmount
Height
3.504" (89.00mm)
Power - Rated
1.2kVA / 700W
Weight
30 lbs (13.6 kg)
AC Outlets
8 (UPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 829,43000 Kč10 829,43 Kč
510 423,91200 Kč52 119,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10 829,43000 Kč
Unit Price with VAT:13 103,61030 Kč