
SM3000RM2UNTAA | |
|---|---|
DigiKey Part Number | SM3000RM2UNTAA-ND |
Manufacturer | |
Manufacturer Product Number | SM3000RM2UNTAA |
Description | UPS SMART RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 3kVA / 2.25kW 120V |
Datasheet | Datasheet |
Category | AC Outlets 9 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3.5 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-30P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15/20R (8), NEMA L5-30R (1) |
Voltage - Input 120VAC | Cord Length 10' (3.05m) |
Applications General Purpose, Industrial Control | Approval Agency BSMI, CSA, FCC, NOM, UL, VCCI |
Form Rackmount | Size / Dimension 19.460" L x 17.320" W (494.28mm x 439.93mm) |
Power - Rated 3kVA / 2.25kW | Height 3.460" (87.88mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 116,64000 Kč | 52 116,64 Kč |
| Unit Price without VAT: | 52 116,64000 Kč |
|---|---|
| Unit Price with VAT: | 63 061,13440 Kč |










