Similar

SM3000NAFTA | |
|---|---|
DigiKey Part Number | SM3000NAFTA-ND |
Manufacturer | |
Manufacturer Product Number | SM3000NAFTA |
Description | UPS 3000VA 2400W 8OUT TOWER |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2400W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 7 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA L5-30P |
Part Status Obsolete | Output Connector NEMA 5-15R (4), NEMA 5-20R (4) |
Type Line Interactive (Input Regulation) | Cord Length 8' (2.44m) |
Applications Network, Single Phase | Size / Dimension 12.520" L x 9.016" W (318.00mm x 229.00mm) |
Form Tower | Height 17.001" (432.00mm) |
Power - Rated 3kVA / 2400W | Weight 89 lbs (40.4 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM3000RMXL2UTAA | Eaton Tripp Lite | 0 | SM3000RMXL2UTAA-ND | 44 055,16000 Kč | Similar |


