Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 800W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1000RM1UTAA

DigiKey Part Number
SM1000RM1UTAA-ND
Manufacturer
Manufacturer Product Number
SM1000RM1UTAA
Description
UPS SMART PRO RACK 6 OUTLETS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 800W 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
6 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
4 minutes
Series
Voltage - Output
120V
Packaging
Bulk
Input Connector
NEMA 5-15P
Part Status
Active
Output Connector
NEMA 5-15R (6)
Type
Line Interactive (Input Regulation)
Cord Length
10' (3.05m)
Voltage - Input
120VAC
Approval Agency
BSMI, CSA, FCC, NOM, UL, VCCI
Applications
Network, Single Phase
Size / Dimension
16.748" L x 17.500" W (425.40mm x 444.50mm)
Form
Rackmount
Height
1.750" (44.45mm)
Power - Rated
1kVA / 800W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 258
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124 522,11000 Kč24 522,11 Kč
Manufacturers Standard Package
Unit Price without VAT:24 522,11000 Kč
Unit Price with VAT:29 671,75310 Kč