
SK34USBB | |
|---|---|
DigiKey Part Number | TL1731-ND |
Manufacturer | |
Manufacturer Product Number | SK34USBB |
Description | 4-PORT WALLMOUNT USB CHARGING ST |
Customer Reference | |
Detailed Description | Outlet Box Battery Charger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Box | |
Voltage - Input | 120V | |
Mounting Type | Wall Mount | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,80000 Kč | 925,80 Kč |
| 5 | 864,02600 Kč | 4 320,13 Kč |
| Unit Price without VAT: | 925,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,21800 Kč |

