36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S528-01M

DigiKey Part Number
TL2379-ND
Manufacturer
Manufacturer Product Number
S528-01M
Description
MINI-SAS EXTERNAL HD CABLE - SFF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
miniSAS HD 4x
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
-
Wire Gauge
28 AWG
Frequency - Max
12Gbps
Operating Temperature
0°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 953,86000 Kč1 953,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 953,86000 Kč
Unit Price with VAT:2 364,17060 Kč