
RV3012OEM | |
|---|---|
DigiKey Part Number | RV3012OEM-ND |
Manufacturer | |
Manufacturer Product Number | RV3012OEM |
Description | DC TO AC INVERTER W/ISOBAR SURGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC, 120VAC Voltage Input 3 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Category | Connector - AC Output None (Hardwire) |
Manufacturer Eaton Tripp Lite | Connector - Voltage Input Terminals, Junction Box |
Series | Power - Output Continuous 3 kW |
Packaging Bulk | Power - Output Surge 6 kW |
Part Status Active | Remote Capability Yes |
Type Inverter, UPS | Region Utilized International |
Voltage - Output 120VAC | Size 16.75" L x 11.50" W x 9.75" H (425.5mm x 292.1mm x 247.7mm) |
Voltage - Input 12VDC, 120VAC | Features Auto Power Transfer for UPS Mode, Battery Charger |
AC Outlets Hardwire |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 364,62000 Kč | 52 364,62 Kč |
| Unit Price without VAT: | 52 364,62000 Kč |
|---|---|
| Unit Price with VAT: | 63 361,19020 Kč |




