
RS1215-HG | |
|---|---|
DigiKey Part Number | TL259-ND |
Manufacturer | |
Manufacturer Product Number | RS1215-HG |
Description | PWR STRIP 12OUT HOSP GRD 19"RKMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 752,67000 Kč | 4 752,67 Kč |
| 5 | 4 435,90800 Kč | 22 179,54 Kč |
| 10 | 4 306,03000 Kč | 43 060,30 Kč |
| 25 | 4 140,14760 Kč | 103 503,69 Kč |
| 50 | 4 018,91660 Kč | 200 945,83 Kč |
| Unit Price without VAT: | 4 752,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 750,73070 Kč |



