
PV375USB | |
|---|---|
DigiKey Part Number | TL1716-ND |
Manufacturer | |
Manufacturer Product Number | PV375USB |
Description | INVERTER 12VDC 375W 2OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 375 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Battery Cables, Cigarette Lighter Plug | |
Power - Output Continuous | 375 W | |
Power - Output Surge | 750 W | |
Remote Capability | No | |
Size | 5.96" L x 4.17" W x 2.36" H (151.4mm x 105.9mm x 59.9mm) | |
Features | USB Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 275,34000 Kč | 2 275,34 Kč |
| 5 | 2 089,09200 Kč | 10 445,46 Kč |
| 10 | 2 013,72900 Kč | 20 137,29 Kč |
| 25 | 1 918,22600 Kč | 47 955,65 Kč |
| 50 | 1 848,99980 Kč | 92 449,99 Kč |
| 100 | 1 782,29340 Kč | 178 229,34 Kč |
| Unit Price without VAT: | 2 275,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 753,16140 Kč |



