
PV3000HF | |
|---|---|
DigiKey Part Number | 95-PV3000HF-ND |
Manufacturer | |
Manufacturer Product Number | PV3000HF |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 3000 W Power Output Continuous Inverter 4 AC Outlets IEC 320-C13 International |
Datasheet | Datasheet |
Category | Connector - AC Output IEC 320-C13 |
Manufacturer Eaton Tripp Lite | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 3000 W |
Part Status Active | Power - Output Surge 6000 W |
Type Inverter | Remote Capability Yes |
Voltage - Output 120V | Region Utilized International |
Voltage - Input 12VDC | Size 13.50" L x 10.50" W x 4.00" H (342.9mm x 266.7mm x 101.6mm) |
AC Outlets 4 | Features Auto Power Transfer for UPS Mode, Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 972,17000 Kč | 20 972,17 Kč |
| Unit Price without VAT: | 20 972,17000 Kč |
|---|---|
| Unit Price with VAT: | 25 376,32570 Kč |


