12VDC Voltage Input 3 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-20R (2), 5-15R (2) North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV3000

DigiKey Part Number
TL423-ND
Manufacturer
Manufacturer Product Number
PV3000
Description
INVERTER 3000W 12VDC 4OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 3 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-20R (2), 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Output
NEMA 5-20R (2), 5-15R (2)
Manufacturer
Eaton Tripp Lite
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
3 kW
Packaging
Bulk
Power - Output Surge
6 kW
Part Status
Active
Remote Capability
Yes
Type
Inverter
Region Utilized
North America
Voltage - Output
120VAC
Size
13.50" L x 10.50" W x 4.00" H (342.9mm x 266.7mm x 101.6mm)
Voltage - Input
12VDC
Weight
13 lbs (5.9 kg)
AC Outlets
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 246,54000 Kč21 246,54 Kč
519 508,61000 Kč97 543,05 Kč
1018 804,82000 Kč188 048,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21 246,54000 Kč
Unit Price with VAT:25 708,31340 Kč