
PV300 | |
|---|---|
DigiKey Part Number | TL194-ND |
Manufacturer | |
Manufacturer Product Number | PV300 |
Description | INVERTER 300W 12VDC 2OUT CIGPLUG |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 300 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-15R |
Manufacturer Eaton Tripp Lite | Connector - Voltage Input Cigarette Lighter Plug |
Series | Power - Output Continuous 300 W |
Part Status Obsolete | Power - Output Surge 500 W |
Type Inverter | Remote Capability No |
Voltage - Output 120VAC | Region Utilized North America |
Voltage - Input 12VDC | Size 6.00" L x 4.20" W x 1.80" H (152.4mm x 106.7mm x 45.7mm) |
AC Outlets 2 | Weight 2 lbs (907.2 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV375 | Eaton Tripp Lite | 8 | TL296-ND | 1 987,53000 Kč | Direct |


