
PV200USB | |
|---|---|
DigiKey Part Number | PV200USB-ND |
Manufacturer | |
Manufacturer Product Number | PV200USB |
Description | INVERTER 200W 12VDC 1OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 200 W Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Cigarette Lighter Plug | |
Power - Output Continuous | 200 W | |
Power - Output Surge | 400 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 5.96" L x 4.17" W x 2.36" H (151.0mm x 105.9mm x 59.9mm) | |
Features | USB Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 514,48083 Kč | 18 173,77 Kč |
| Unit Price without VAT: | 1 514,48083 Kč |
|---|---|
| Unit Price with VAT: | 1 832,52180 Kč |




