Similar

PV1800GFCI | |
|---|---|
DigiKey Part Number | PV1800GFCI-ND |
Manufacturer | |
Manufacturer Product Number | PV1800GFCI |
Description | COMPACT INVERT DC TO AC 2 OUTLET |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1.8 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Category | AC Outlets 2 |
Manufacturer Eaton Tripp Lite | Connector - AC Output NEMA 5-15R (2) |
Series | Connector - Voltage Input Terminals |
Packaging Bulk | Power - Output Continuous 1.8 kW |
Part Status Obsolete | Power - Output Surge 3.6 kW |
Type Inverter | Remote Capability Yes |
Voltage - Output 120VAC | Region Utilized North America |
Voltage - Input 12VDC | Size 15.00" L x 6.00" W x 4.00" H (381.0mm x 152.4mm x 101.6mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PINV2000 | Eaton Tripp Lite | 0 | 95-PINV2000-ND | 10 610,34000 Kč | MFR Recommended |
| A301-1K0-B2 | MEAN WELL USA Inc. | 4 | A301-1K0-B2-ND | 4 118,96000 Kč | Similar |



