
PV1000FC | |
|---|---|
DigiKey Part Number | TL147-ND |
Manufacturer | |
Manufacturer Product Number | PV1000FC |
Description | INVERTER 1000W 12VDC 2OUTLET |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Category | Connector - AC Output NEMA 5-15R |
Manufacturer Eaton Tripp Lite | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 1 kW |
Part Status Obsolete | Power - Output Surge 2 kW |
Type Inverter | Remote Capability No |
Voltage - Output 120VAC | Region Utilized North America |
Voltage - Input 12VDC | Size 8.75" L x 7.75" W x 7.00" H (222.3mm x 196.9mm x 177.8mm) |
AC Outlets 2 | Weight 20 lbs (9.1 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV1250FC | Eaton Tripp Lite | 0 | TL364-ND | 13 903,94000 Kč | Similar |


