
PS625HG20AOEM | |
|---|---|
DigiKey Part Number | TL2223-ND |
Manufacturer | |
Manufacturer Product Number | PS625HG20AOEM |
Description | MEDICAL GRADE POWER STRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 20A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 25' (7.62m) | |
Approval Agency | TUV, UL | |
Features | Anti-Microbial | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 5 140,54625 Kč | 41 124,37 Kč |
| Unit Price without VAT: | 5 140,54625 Kč |
|---|---|
| Unit Price with VAT: | 6 220,06096 Kč |





