
PS410 | |
|---|---|
DigiKey Part Number | TL1707-ND |
Manufacturer | |
Manufacturer Product Number | PS410 |
Description | POWER STRIP 5-15R 4 OUTLET 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,94000 Kč | 645,94 Kč |
| 5 | 602,82000 Kč | 3 014,10 Kč |
| 10 | 585,17700 Kč | 5 851,77 Kč |
| 25 | 562,63480 Kč | 14 065,87 Kč |
| 50 | 546,15840 Kč | 27 307,92 Kč |
| 100 | 530,16720 Kč | 53 016,72 Kč |
| 250 | 509,74508 Kč | 127 436,27 Kč |
| Unit Price without VAT: | 645,94000 Kč |
|---|---|
| Unit Price with VAT: | 781,58740 Kč |


