
PS-615-HGDG | |
---|---|
DigiKey Part Number | 95-PS-615-HGDG-ND |
Manufacturer | |
Manufacturer Product Number | PS-615-HGDG |
Description | SAFE-IT UL 2930 MEDICAL-GRADE PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P-HG | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R-HG (6) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 517,19000 Kč | 4 517,19 Kč |
10 | 4 024,10600 Kč | 40 241,06 Kč |
Unit Price without VAT: | 4 517,19000 Kč |
---|---|
Unit Price with VAT: | 5 465,79990 Kč |