Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-615-HG-OEMRA

DigiKey Part Number
95-PS-615-HG-OEMRA-ND
Manufacturer
Manufacturer Product Number
PS-615-HG-OEMRA
Description
FOR PATIENT CARE VICINITY UL 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R (6)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 1 330
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 991,59000 Kč2 991,59 Kč
52 792,14600 Kč13 960,73 Kč
102 710,38000 Kč27 103,80 Kč
252 605,98600 Kč65 149,65 Kč
502 529,70040 Kč126 485,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 991,59000 Kč
Unit Price with VAT:3 619,82390 Kč