Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-615-HG-OEM

DigiKey Part Number
TL477-ND
Manufacturer
Manufacturer Product Number
PS-615-HG-OEM
Description
POWER STRIP 120V 6OUT HOSP GRADE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R (6)
Voltage - Input
120V
Housing Material
Metal
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 2 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 022,87000 Kč3 022,87 Kč
52 821,41800 Kč14 107,09 Kč
102 738,81100 Kč27 388,11 Kč
252 633,31720 Kč65 832,93 Kč
502 556,21260 Kč127 810,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 022,87000 Kč
Unit Price with VAT:3 657,67270 Kč