
PS-415-HG-OEMLM | |
|---|---|
DigiKey Part Number | 95-PS-415-HG-OEMLM-ND |
Manufacturer | |
Manufacturer Product Number | PS-415-HG-OEMLM |
Description | EATON TRIPP LITE SERIES UL 1363A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 727,56000 Kč | 3 727,56 Kč |
| 5 | 3 479,11600 Kč | 17 395,58 Kč |
| 10 | 3 377,25500 Kč | 33 772,55 Kč |
| 25 | 3 247,17280 Kč | 81 179,32 Kč |
| 50 | 3 152,08960 Kč | 157 604,48 Kč |
| Unit Price without VAT: | 3 727,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 510,34760 Kč |




