
PR60 | |
|---|---|
DigiKey Part Number | TL241-ND |
Manufacturer | |
Manufacturer Product Number | PR60 |
Description | AC/DC CONVERTER 13.8V 828W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 13.8V 120VAC Input |
Datasheet | Datasheet |
Category | Voltage - Input 120VAC |
Mfr | Voltage - Output 1 13.8V |
Series | Current - Output 1 60 A |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications ITE (Commercial) |
Type Linear | Mounting Type Benchtop |
Number of Outputs 1 | Size / Dimension 11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 382,12000 Kč | 9 382,12 Kč |
| 5 | 8 955,98200 Kč | 44 779,91 Kč |
| 10 | 8 778,46600 Kč | 87 784,66 Kč |
| Unit Price without VAT: | 9 382,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 352,36520 Kč |



