


PINV750 | |
|---|---|
DigiKey Part Number | TL2372-ND |
Manufacturer | |
Manufacturer Product Number | PINV750 |
Description | 750W LIGHT-DUTY COMPACT POWER IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 750 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminal Post | |
Power - Output Continuous | 750 W | |
Power - Output Surge | 1500 W | |
Remote Capability | No | |
Region Utilized | North America | |
Size | 9.63" L x 4.21" W x 2.13" H (244.6mm x 106.9mm x 54.1mm) | |
Features | USB Port(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 656,91000 Kč | 3 656,91 Kč |
| 5 | 3 357,75400 Kč | 16 788,77 Kč |
| 10 | 3 236,56500 Kč | 32 365,65 Kč |
| 25 | 3 083,08160 Kč | 77 077,04 Kč |
| 50 | 2 971,84940 Kč | 148 592,47 Kč |
| Unit Price without VAT: | 3 656,91000 Kč |
|---|---|
| Unit Price with VAT: | 4 424,86110 Kč |





