
PINV300SW-120 | |
|---|---|
DigiKey Part Number | 95-PINV300SW-120-ND |
Manufacturer | |
Manufacturer Product Number | PINV300SW-120 |
Description | COMPACT POWER INVERTER 300W 2X 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 300 W Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (2) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 300 W | |
Power - Output Surge | 600 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 9.00" L x 6.70" W x 4.40" H (228.6mm x 170.2mm x 111.8mm) | |
Features | USB Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 406,78000 Kč | 5 406,78 Kč |
| 5 | 4 964,55800 Kč | 24 822,79 Kč |
| 10 | 4 785,38100 Kč | 47 853,81 Kč |
| 25 | 4 558,48120 Kč | 113 962,03 Kč |
| Unit Price without VAT: | 5 406,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 542,20380 Kč |



