



PINV1000SW-120 | |
|---|---|
DigiKey Part Number | 95-PINV1000SW-120-ND |
Manufacturer | |
Manufacturer Product Number | PINV1000SW-120 |
Description | PINV1000SW-120 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 1000 W Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R (3) North America |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R (3) | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1000 W | |
Power - Output Surge | 2000 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 14.50" L x 8.30" W x 4.10" H (368.3mm x 210.8mm x 104.1mm) | |
Features | Frequency Control, USB Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 453,43000 Kč | 10 453,43 Kč |
| 5 | 9 598,35400 Kč | 47 991,77 Kč |
| 10 | 9 251,99200 Kč | 92 519,92 Kč |
| Unit Price without VAT: | 10 453,43000 Kč |
|---|---|
| Unit Price with VAT: | 12 648,65030 Kč |




