
PDUMH15HVAT | |
|---|---|
DigiKey Part Number | PDUMH15HVAT-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15HVAT |
Description | 2-2.4KW SINGLE-PHASE ATS/METERED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack Mount | |
Current - Max | 10A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 320-C14 (2) | |
AC Outlets | 10 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 200V, 208V, 220V, 230V, 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CE, GOST, FCC, NOM, UL | |
Features | Auto Transfer Switch, Load Meter | |
Weight | 15.6 lbs (7.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 934,77000 Kč | 12 934,77 Kč |
| Unit Price without VAT: | 12 934,77000 Kč |
|---|---|
| Unit Price with VAT: | 15 651,07170 Kč |








