
PDUH32HV19 | |
|---|---|
DigiKey Part Number | PDUH32HV19-ND |
Manufacturer | |
Manufacturer Product Number | PDUH32HV19 |
Description | POWER OUTLET STRIPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 32A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | IEC 309 | |
AC Outlets | 4 | |
Connector - AC Output | IEC 320-C19 | |
Voltage - Input | 230V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | CE, EN | |
Features | - | |
Weight | 6.3 lbs (2.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 241,65000 Kč | 9 241,65 Kč |
| Unit Price without VAT: | 9 241,65000 Kč |
|---|---|
| Unit Price with VAT: | 11 182,39650 Kč |




