P772-006 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: 1 252,16000 Kč
Datasheet
D-Sub Cable Assembly DB25 Gray, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P772-006

DigiKey Part Number
TL1685-ND
Manufacturer
Manufacturer Product Number
P772-006
Description
CABLE ASSY DB25 SHLD GRAY 1.83M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
Eaton Tripp Lite
Number of Positions
25
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Obsolete
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P772-015Eaton Tripp Lite0P772-015-ND1 252,16000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE ASSY DB25 SHLD GRY 609.6MM
In-Stock: 9
Unit Price: 582,49000 Kč