
P586-010-VGA-V2 | |
|---|---|
DigiKey Part Number | P586-010-VGA-V2-ND |
Manufacturer | |
Manufacturer Product Number | P586-010-VGA-V2 |
Description | CBL ASSY DSUB 15P M-MIN DP M 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,38000 Kč | 601,38 Kč |
| Unit Price without VAT: | 601,38000 Kč |
|---|---|
| Unit Price with VAT: | 727,66980 Kč |

