Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P586-010-DVI

DigiKey Part Number
TL2480-ND
Manufacturer
Manufacturer Product Number
P586-010-DVI
Description
CABLE DVI-D SGL M-MIN DISP M 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
Mini DisplayPort Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Digital Visual Interface, Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1430,46000 Kč430,46 Kč
10365,74300 Kč3 657,43 Kč
25342,84680 Kč8 571,17 Kč
50326,48540 Kč16 324,27 Kč
100310,91320 Kč31 091,32 Kč
250291,46484 Kč72 866,21 Kč
500285,57280 Kč142 786,40 Kč
Manufacturers Standard Package
Unit Price without VAT:430,46000 Kč
Unit Price with VAT:520,85660 Kč