
P586-006-VGA-V2 | |
|---|---|
DigiKey Part Number | P586-006-VGA-V2-ND |
Manufacturer | |
Manufacturer Product Number | P586-006-VGA-V2 |
Description | CBL ASSY DSUB 15P M-MINI DP M 6' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to Mini DisplayPort Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,88000 Kč | 632,88 Kč |
| Unit Price without VAT: | 632,88000 Kč |
|---|---|
| Unit Price with VAT: | 765,78480 Kč |

