P586-006-DVI-V2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 1
Unit Price: 526,00000 Kč
Datasheet
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P586-006-DVI-V2

DigiKey Part Number
P586-006-DVI-V2-ND
Manufacturer
Manufacturer Product Number
P586-006-DVI-V2
Description
CBL DVI-D DL M TO MINI DISP M 6'
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
Mini DisplayPort Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes