P586-003-HDMI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 46
Unit Price: 1 421,23000 Kč
Datasheet
P586-003-HDMI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P586-003-HDMI

DigiKey Part Number
P586-003-HDMI-ND
Manufacturer
Manufacturer Product Number
P586-003-HDMI
Description
CBL MIN DISPLYPT M - HDMI-A M 3'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
HDMI-A Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 324
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1585,74000 Kč585,74 Kč
Manufacturers Standard Package
Unit Price without VAT:585,74000 Kč
Unit Price with VAT:708,74540 Kč