Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P585-003

DigiKey Part Number
TL1374-ND
Manufacturer
Manufacturer Product Number
P585-003
Description
CBL M-F MINI DISPLAYPORT 3' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Mini DisplayPort Male
2nd Connector Type
Mini DisplayPort Female
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Factory Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,87000 Kč514,87 Kč
10437,66100 Kč4 376,61 Kč
25410,25880 Kč10 256,47 Kč
50390,68040 Kč19 534,02 Kč
100372,04680 Kč37 204,68 Kč
250348,77928 Kč87 194,82 Kč
500347,51690 Kč173 758,45 Kč
Manufacturers Standard Package
Unit Price without VAT:514,87000 Kč
Unit Price with VAT:622,99270 Kč