Cable Assembly 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P582-020

DigiKey Part Number
P582-020-ND
Manufacturer
Manufacturer Product Number
P582-020
Description
CBL DISPLAYPRT M TO HDMI-A M 20'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
20.0' (6.10m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1911,80000 Kč911,80 Kč
10775,01100 Kč7 750,11 Kč
25726,49720 Kč18 162,43 Kč
50691,85200 Kč34 592,60 Kč
100658,85860 Kč65 885,86 Kč
250649,64884 Kč162 412,21 Kč
Manufacturers Standard Package
Unit Price without VAT:911,80000 Kč
Unit Price with VAT:1 103,27800 Kč