P582-003-HD-V4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P582-003-HD-V4A

DigiKey Part Number
95-P582-003-HD-V4A-ND
Manufacturer
Manufacturer Product Number
P582-003-HD-V4A
Description
DISPLAYPORT 1.4 TO HDMI ACTIVE A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Length
3.00' (914.40mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 100,70000 Kč1 100,70 Kč
10976,32000 Kč9 763,20 Kč
25930,89000 Kč23 272,25 Kč
50897,94240 Kč44 897,12 Kč
100866,16750 Kč86 616,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 100,70000 Kč
Unit Price with VAT:1 331,84700 Kč