
P581-006-VGA-V2 | |
|---|---|
DigiKey Part Number | TL1676-ND |
Manufacturer | |
Manufacturer Product Number | P581-006-VGA-V2 |
Description | CBL ASSY D-SUB 15P M TO DP M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DisplayPort, Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Double Shielded |
Connector Type D-Sub 15 pos Male, High Density (HD) to DisplayPort, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,29000 Kč | 865,29 Kč |
| 10 | 735,38600 Kč | 7 353,86 Kč |
| 25 | 689,35760 Kč | 17 233,94 Kč |
| 50 | 656,47280 Kč | 32 823,64 Kč |
| 100 | 625,17490 Kč | 62 517,49 Kč |
| 250 | 613,41196 Kč | 153 352,99 Kč |
| Unit Price without VAT: | 865,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 047,00090 Kč |


